
600L1R8BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L1R8BT200T4KTR-ND - Tape & Reel (TR) 478-600L1R8BT200T4KCT-ND - Cut Tape (CT) 478-600L1R8BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R8BT200T4K |
Description | CAP CER 1.8PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L1R8BT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.75000 | ₱85.75 |
| 10 | ₱56.21500 | ₱562.15 |
| 50 | ₱44.60300 | ₱2,230.15 |
| 100 | ₱41.00610 | ₱4,100.61 |
| 500 | ₱34.93798 | ₱17,468.99 |
| 1,000 | ₱33.05978 | ₱33,059.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱30.24128 | ₱120,965.12 |
| 8,000 | ₱29.19312 | ₱233,544.96 |
| 12,000 | ₱28.66792 | ₱344,015.04 |
| 20,000 | ₱28.08578 | ₱561,715.60 |

