
600L5R1AT200T4K | |
|---|---|
DigiKey Part Number | 478-600L5R1AT200T4KTR-ND - Tape & Reel (TR) 478-600L5R1AT200T4KCT-ND - Cut Tape (CT) 478-600L5R1AT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L5R1AT200T4K |
Description | CAP CER 5.1PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L5R1AT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.80000 | ₱132.80 |
| 10 | ₱89.98000 | ₱899.80 |
| 50 | ₱73.09160 | ₱3,654.58 |
| 100 | ₱67.86320 | ₱6,786.32 |
| 500 | ₱59.03072 | ₱29,515.36 |
| 1,000 | ₱56.29500 | ₱56,295.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱52.18888 | ₱208,755.52 |
| 8,000 | ₱50.66149 | ₱405,291.92 |

