8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L8R2BT200T

DigiKey Part Number
478-600L8R2BT200TTR-ND - Tape & Reel (TR)
478-600L8R2BT200TCT-ND - Cut Tape (CT)
478-600L8R2BT200TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L8R2BT200T
Description
CAP CER 8.2PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,582
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱136.97000₱136.97
10₱93.07700₱930.77
50₱75.68800₱3,784.40
100₱70.32860₱7,032.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱61.25552₱30,627.76
1,000₱58.44713₱58,447.13
1,500₱57.04056₱85,560.84
2,500₱55.48154₱138,703.85
3,500₱54.57009₱190,995.32
5,000₱53.69302₱268,465.10
Manufacturers Standard Package