Parametric Equivalent

609021314420000 | |
|---|---|
DigiKey Part Number | 478-609021314420000-ND |
Manufacturer | |
Manufacturer Product Number | 609021314420000 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901420014 | Molex | 5,877 | WM8039-ND | ₱63.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱118.30203 | ₱118,302.03 |


