Connector Cover For 9159 Series Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609159350309000

DigiKey Part Number
478-7774-2-ND - Tape & Reel (TR)
478-7774-ND
Manufacturer
Manufacturer Product Number
609159350309000
Description
CONN COVER FOR 9159 SERIES RCPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cover For 9159 Series Receptacles
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Bulk
Part Status
Active
Accessory Type
Cover
For Use With/Related Products
9159 Series Receptacles
Specifications
3 Positions
Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.85352₱14,560.56
Bulk
QuantityUnit PriceExt Price
3,000₱6.34287₱19,028.61