
9168000010 | |
|---|---|
DigiKey Part Number | 478-9168000010-ND |
Manufacturer | |
Manufacturer Product Number | 9168000010 |
Description | HALL-ANGLE-SENSOR 91680/ONE CHAN |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle Slotted Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 45° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Slotted Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Module | |
Supplier Device Package | - |


