
AA101C103K4R | |
|---|---|
DigiKey Part Number | 478-6598-2-ND - Tape & Reel (TR) 478-6598-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AA101C103K4R |
Description | CAP CER 10000PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱20.12800 | ₱201.28 |
| 50 | ₱15.13760 | ₱756.88 |
| 100 | ₱13.60720 | ₱1,360.72 |
| 500 | ₱11.02270 | ₱5,511.35 |
| 1,000 | ₱10.22474 | ₱10,224.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱5.58277 | ₱41,870.78 |

