0.1 µF ±20% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA101C104M4R

DigiKey Part Number
478-AA101C104M4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA101C104M4R
Description
SPINGUARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱3.69321₱27,699.08
Manufacturers Standard Package