
AA105C683K4R | |
|---|---|
DigiKey Part Number | 478-AA105C683K4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA105C683K4R |
Description | SPINGUARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱3.06373 | ₱22,977.98 |

