
AEA0810471M016R | |
|---|---|
DigiKey Part Number | 478-AEA0810471M016RTR-ND - Tape & Reel (TR) 478-AEA0810471M016RCT-ND - Cut Tape (CT) 478-AEA0810471M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810471M016R |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱41.38700 | ₱413.87 |
| 50 | ₱31.46620 | ₱1,573.31 |
| 100 | ₱28.32790 | ₱2,832.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱16.04992 | ₱8,024.96 |
| 1,000 | ₱14.76721 | ₱14,767.21 |
| 1,500 | ₱14.11970 | ₱21,179.55 |
| 2,500 | ₱13.39780 | ₱33,494.50 |
| 3,500 | ₱12.97322 | ₱45,406.27 |
| 5,000 | ₱12.56314 | ₱62,815.70 |

