
APA0609331M010R | |
|---|---|
DigiKey Part Number | 478-APA0609331M010RTR-ND - Tape & Reel (TR) 478-APA0609331M010RCT-ND - Cut Tape (CT) 478-APA0609331M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0609331M010R |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 157.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱33.40800 | ₱334.08 |
| 50 | ₱25.17780 | ₱1,258.89 |
| 100 | ₱22.58140 | ₱2,258.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱17.11914 | ₱13,695.31 |
| 1,600 | ₱15.87305 | ₱25,396.88 |
| 2,400 | ₱15.24430 | ₱36,586.32 |
| 4,000 | ₱14.54315 | ₱58,172.60 |
| 5,600 | ₱14.13090 | ₱79,133.04 |
| 8,000 | ₱13.73283 | ₱109,862.64 |

