Parametric Equivalent

AEA1010681M010R | |
|---|---|
DigiKey Part Number | 478-AEA1010681M010RTR-ND - Tape & Reel (TR) 478-AEA1010681M010RCT-ND - Cut Tape (CT) 478-AEA1010681M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1010681M010R |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱54.13100 | ₱541.31 |
| 50 | ₱41.57780 | ₱2,078.89 |
| 100 | ₱37.61180 | ₱3,761.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱30.78616 | ₱15,393.08 |
| 1,000 | ₱28.63581 | ₱28,635.81 |
| 1,500 | ₱27.55101 | ₱41,326.51 |
| 2,500 | ₱26.34111 | ₱65,852.77 |
| 3,500 | ₱25.62998 | ₱89,704.93 |
| 5,000 | ₱24.94311 | ₱124,715.55 |


