330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1213331M050R

DigiKey Part Number
478-AEA1213331M050RTR-ND - Tape & Reel (TR)
478-AEA1213331M050RCT-ND - Cut Tape (CT)
478-AEA1213331M050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA1213331M050R
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱99.45000₱99.45
10₱57.16800₱571.68
50₱48.17600₱2,408.80
100₱43.06060₱4,306.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱40.36060₱10,090.15
500₱37.34976₱18,674.88
750₱35.83084₱26,873.13
1,250₱34.13739₱42,671.74
1,750₱33.14179₱57,998.13
2,500₱32.18010₱80,450.25
3,000₱31.72288₱95,168.64
6,000₱30.17498₱181,049.88
6,250₱30.09238₱188,077.38
Manufacturers Standard Package