
APD1012471M035R | |
|---|---|
DigiKey Part Number | 478-APD1012471M035RTR-ND - Tape & Reel (TR) 478-APD1012471M035RCT-ND - Cut Tape (CT) 478-APD1012471M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD1012471M035R |
Description | CAP ALUM POLY 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱50.91500 | ₱509.15 |
| 50 | ₱39.01720 | ₱1,950.86 |
| 100 | ₱35.25360 | ₱3,525.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱29.51893 | ₱11,807.57 |
| 800 | ₱27.35504 | ₱21,884.03 |
| 1,200 | ₱26.26254 | ₱31,515.05 |
| 2,000 | ₱25.04435 | ₱50,088.70 |
| 2,800 | ₱24.32851 | ₱68,119.83 |
| 4,000 | ₱23.63674 | ₱94,546.96 |











