
APZ0606151M016R | |
|---|---|
DigiKey Part Number | 478-APZ0606151M016RTR-ND - Tape & Reel (TR) 478-APZ0606151M016RCT-ND - Cut Tape (CT) 478-APZ0606151M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ0606151M016R |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱32.15700 | ₱321.57 |
| 50 | ₱24.74900 | ₱1,237.45 |
| 100 | ₱22.48010 | ₱2,248.01 |
| 500 | ₱18.64034 | ₱9,320.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.45351 | ₱17,453.51 |
| 2,000 | ₱16.47689 | ₱32,953.78 |
| 3,000 | ₱15.98779 | ₱47,963.37 |
| 5,000 | ₱15.44572 | ₱77,228.60 |
| 7,000 | ₱15.12876 | ₱105,901.32 |
| 10,000 | ₱14.82390 | ₱148,239.00 |
| 12,000 | ₱14.67947 | ₱176,153.64 |
| 24,000 | ₱14.19302 | ₱340,632.48 |
| 25,000 | ₱14.16721 | ₱354,180.25 |

