
AR215F334K4R | |
|---|---|
DigiKey Part Number | 478-5120-ND |
Manufacturer | |
Manufacturer Product Number | AR215F334K4R |
Description | CAP CER 0.33UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR215F334K4R Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.31100 | ₱303.11 |
| 50 | ₱23.28400 | ₱1,164.20 |
| 100 | ₱21.11640 | ₱2,111.64 |
| 500 | ₱17.46006 | ₱8,730.03 |
| 1,000 | ₱16.32921 | ₱16,329.21 |
| 3,000 | ₱14.93256 | ₱44,797.68 |
| 5,000 | ₱14.41622 | ₱72,081.10 |

