




320.02E11.08BLK | |
|---|---|
DigiKey Part Number | EG1311-ND |
Manufacturer | |
Manufacturer Product Number | 320.02E11.08BLK |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.02E11.08BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.025A @ 50VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 14.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.40mm x 12.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 135gf | |
Ingress Protection | - | |
Features | Black Cap | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polycarbonate (PC) | |
Switch Travel | 0.60mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱233.44000 | ₱233.44 |
| 10 | ₱195.38400 | ₱1,953.84 |
| 25 | ₱181.05600 | ₱4,526.40 |
| 162 | ₱155.15716 | ₱25,135.46 |
| 324 | ₱146.93963 | ₱47,608.44 |
| 648 | ₱139.52069 | ₱90,409.41 |
| 1,134 | ₱134.10775 | ₱152,078.19 |
| 2,592 | ₱127.01886 | ₱329,232.89 |



