Parametric Equivalent

CB018D0103JBA | |
|---|---|
DigiKey Part Number | CB018D0103JBA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB018D0103JBA |
Description | CAP FILM 10000PF 5% 63VDC 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB018D0103JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.045" (1.15mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB017D0103JBA | KYOCERA AVX | 0 | 478-4533-1-ND | ₱55.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱19.64605 | ₱68,761.18 |


