CCR05CK2R2CPV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱409.59680
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱422.12875
Datasheet
Image for CCR05CK2R2CPV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CK2R2CPV

DigiKey Part Number
478-CCR05CK2R2CPV-ND
Manufacturer
Manufacturer Product Number
CCR05CK2R2CPV
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 200V Ceramic Capacitor CK Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CK2R2CPV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
P (0.1%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.190" (4.82mm)
Thickness (Max)
0.090" (2.28mm)
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱480.87820₱48,087.82
Manufacturers Standard Package