CDR03BX223BKUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 50
Unit Price: ₱119.10000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱69.16733
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor BX 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR03BX223BKUS

DigiKey Part Number
1010-1003-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR03BX223BKUS
Description
CAP CER 0.022UF 100V BX 1808
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor BX 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR03BX223BKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱67.28872₱100,933.08