Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP271BFUS | |
|---|---|
DigiKey Part Number | 478-CDR31BP271BFUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP271BFUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP271BFUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP271BFUS\M | KYOCERA AVX | 0 | 478-CDR31BP271BFUS\MTR-ND | ₱900.39600 | Parametric Equivalent |
| CDR31BP271BFWS\M500 | KYOCERA AVX | 0 | 478-CDR31BP271BFWS\M500TR-ND | ₱554.64394 | Parametric Equivalent |
| CDR31BP271BFWSAJ | Vishay Vitramon | 0 | CDR31BP271BFWSAJ-ND | ₱39.54358 | Parametric Equivalent |
| CDR31BP271BFWSAT | Vishay Vitramon | 1,104 | 1119-1024-1-ND | ₱123.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱55.49965 | ₱277,498.25 |



