10000 pF ±10% 100V Ceramic Capacitor BP 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BP103BKUR\M500

DigiKey Part Number
CDR35BP103BKUR\M500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR35BP103BKUR\M500
Description
CAP CER 10000PF 100V BP 1825
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BP 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BP103BKUR\M500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱105.19270₱52,596.35
Manufacturers Standard Package