CKR22CH2R2DP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱3,126.85140
Datasheet
2.2 pF ±0.5pF 200V Ceramic Capacitor C0H 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR22CH2R2DP

DigiKey Part Number
CKR22CH2R2DP-ND
Manufacturer
Manufacturer Product Number
CKR22CH2R2DP
Description
CAP CER 2.2PF 200V C0H 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 200V Ceramic Capacitor C0H 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
CKR22CH2R2DP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
P (0.1%)
Mounting Type
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max)
0.175" (4.45mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
200₱3,126.85140₱625,370.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.