
CM105X6S105K25ATH | |
|---|---|
DigiKey Part Number | 478-CM105X6S105K25ATHTR-ND - Tape & Reel (TR) 478-CM105X6S105K25ATHCT-ND - Cut Tape (CT) 478-CM105X6S105K25ATHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM105X6S105K25ATH |
Description | CAP CER 1UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM105X6S105K25ATH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.20600 | ₱72.06 |
| 50 | ₱5.14520 | ₱257.26 |
| 100 | ₱4.51390 | ₱451.39 |
| 500 | ₱3.45390 | ₱1,726.95 |
| 1,000 | ₱3.12638 | ₱3,126.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.63643 | ₱10,545.72 |
| 8,000 | ₱2.45450 | ₱19,636.00 |
| 12,000 | ₱2.36349 | ₱28,361.88 |
| 20,000 | ₱2.26260 | ₱45,252.00 |
| 28,000 | ₱2.20365 | ₱61,702.20 |
| 40,000 | ₱2.14693 | ₱85,877.20 |

