
CM105X6S476M02AT | |
|---|---|
DigiKey Part Number | 478-CM105X6S476M02ATTR-ND - Tape & Reel (TR) 478-CM105X6S476M02ATCT-ND - Cut Tape (CT) 478-CM105X6S476M02ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM105X6S476M02AT |
Description | CAP CER 47UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.04400 | ₱180.44 |
| 50 | ₱13.49400 | ₱674.70 |
| 100 | ₱12.09460 | ₱1,209.46 |
| 500 | ₱9.73166 | ₱4,865.83 |
| 1,000 | ₱9.00158 | ₱9,001.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.90720 | ₱31,628.80 |
| 8,000 | ₱7.50055 | ₱60,004.40 |
| 12,000 | ₱7.29686 | ₱87,562.32 |
| 20,000 | ₱7.07112 | ₱141,422.40 |
| 28,000 | ₱6.93913 | ₱194,295.64 |
| 40,000 | ₱6.81215 | ₱272,486.00 |

