2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM21X5R225K16AT

DigiKey Part Number
478-CM21X5R225K16ATTR-ND - Tape & Reel (TR)
478-CM21X5R225K16ATCT-ND - Cut Tape (CT)
478-CM21X5R225K16ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM21X5R225K16AT
Description
CAP CER 2.2UF 16V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM21X5R225K16AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,845
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.26500₱72.65
50₱5.16900₱258.45
100₱4.53180₱453.18
500₱3.46700₱1,733.50
1,000₱3.13829₱3,138.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.47931₱10,437.93
6,000₱3.24230₱19,453.80
9,000₱3.12360₱28,112.40
15,000₱2.99215₱44,882.25
21,000₱2.91531₱61,221.51
30,000₱2.84143₱85,242.90
Manufacturers Standard Package