
04023D475MAT2A | |
|---|---|
DigiKey Part Number | 478-04023D475MAT2ATR-ND - Tape & Reel (TR) 478-04023D475MAT2ACT-ND - Cut Tape (CT) 478-04023D475MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023D475MAT2A |
Description | 0402 X5R 4.7UF20% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.18300 | ₱101.83 |
| 50 | ₱7.38420 | ₱369.21 |
| 100 | ₱6.52070 | ₱652.07 |
| 500 | ₱5.08558 | ₱2,542.79 |
| 1,000 | ₱4.64192 | ₱4,641.92 |
| 2,500 | ₱4.17398 | ₱10,434.95 |
| 5,000 | ₱3.89243 | ₱19,462.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.66078 | ₱36,607.80 |
| 20,000 | ₱3.47010 | ₱69,402.00 |
| 30,000 | ₱3.37458 | ₱101,237.40 |
| 50,000 | ₱3.26875 | ₱163,437.50 |
| 70,000 | ₱3.20684 | ₱224,478.80 |
| 100,000 | ₱3.14732 | ₱314,732.00 |

