19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2520DB19200C0FLHAF

DigiKey Part Number
478-CT2520DB19200C0FLHAFTR-ND - Tape & Reel (TR)
478-CT2520DB19200C0FLHAFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CT2520DB19200C0FLHAF
Description
CRYSTAL 19.2000MHZ 7PF SMD
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CT2520DB19200C0FLHAF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±12ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱46.92500₱469.25
25₱44.40040₱1,110.01
50₱42.55440₱2,127.72
100₱40.79770₱4,079.77
250₱38.57888₱9,644.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱30.52374₱91,571.22
Manufacturers Standard Package