
CX2016DB38400F0FSRC1 | |
|---|---|
DigiKey Part Number | 478-CX2016DB38400F0FSRC1TR-ND - Tape & Reel (TR) 478-CX2016DB38400F0FSRC1CT-ND - Cut Tape (CT) 478-CX2016DB38400F0FSRC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB38400F0FSRC1 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±40ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.85000 | ₱63.85 |
| 10 | ₱55.55800 | ₱555.58 |
| 25 | ₱52.55000 | ₱1,313.75 |
| 50 | ₱50.36440 | ₱2,518.22 |
| 100 | ₱48.28320 | ₱4,828.32 |
| 250 | ₱45.65944 | ₱11,414.86 |
| 500 | ₱43.77108 | ₱21,885.54 |
| 1,000 | ₱41.96068 | ₱41,960.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱39.24560 | ₱117,736.80 |
| 6,000 | ₱37.62542 | ₱225,752.52 |
| 9,000 | ₱36.70951 | ₱330,385.59 |
| 15,000 | ₱35.58778 | ₱533,816.70 |


