


CX2016SA16000H0FPLG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA16000H0FPLG1TR-ND - Tape & Reel (TR) 478-CX2016SA16000H0FPLG1CT-ND - Cut Tape (CT) 478-CX2016SA16000H0FPLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA16000H0FPLG1 |
Description | 2.05X1.65X0.45MM SIZE, 16MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA16000H0FPLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱27.81000 | ₱278.10 |
| 25 | ₱26.29720 | ₱657.43 |
| 50 | ₱25.21340 | ₱1,260.67 |
| 100 | ₱24.17130 | ₱2,417.13 |
| 250 | ₱22.86004 | ₱5,715.01 |
| 500 | ₱21.91320 | ₱10,956.60 |
| 1,000 | ₱21.00626 | ₱21,006.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.84653 | ₱80,539.59 |
| 6,000 | ₱25.73721 | ₱154,423.26 |
| 9,000 | ₱25.11012 | ₱225,991.08 |
| 15,000 | ₱24.34206 | ₱365,130.90 |
| 21,000 | ₱23.84941 | ₱500,837.61 |

