20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB20000D0FLJCC

DigiKey Part Number
478-CX3225SB20000D0FLJCCTR-ND - Tape & Reel (TR)
478-CX3225SB20000D0FLJCCCT-ND - Cut Tape (CT)
478-CX3225SB20000D0FLJCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB20000D0FLJCC
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,663
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱35.49200₱354.92
25₱33.56240₱839.06
50₱32.18080₱1,609.04
100₱30.84690₱3,084.69
250₱29.16996₱7,292.49
500₱27.96468₱13,982.34
1,000₱26.80703₱26,807.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱26.72267₱80,168.01
6,000₱25.61861₱153,711.66
9,000₱24.99433₱224,948.97
15,000₱24.22990₱363,448.50
21,000₱23.73949₱498,529.29
Manufacturers Standard Package