
CX3225SB48000P0FPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB48000P0FPQCCTR-ND - Tape & Reel (TR) 478-CX3225SB48000P0FPQCCCT-ND - Cut Tape (CT) 478-CX3225SB48000P0FPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB48000P0FPQCC |
Description | 3.2MM X 2.5MM CRYSTAL 48MHZ 18PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱31.68100 | ₱316.81 |
| 25 | ₱29.96560 | ₱749.14 |
| 50 | ₱28.72700 | ₱1,436.35 |
| 100 | ₱27.53590 | ₱2,753.59 |
| 250 | ₱26.04004 | ₱6,510.01 |
| 500 | ₱24.96216 | ₱12,481.08 |
| 1,000 | ₱23.92898 | ₱23,928.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.37968 | ₱67,139.04 |
| 6,000 | ₱21.45467 | ₱128,728.02 |
| 9,000 | ₱20.93176 | ₱188,385.84 |
| 15,000 | ₱20.29123 | ₱304,368.45 |
| 21,000 | ₱19.88037 | ₱417,487.77 |
| 30,000 | ₱19.45393 | ₱583,617.90 |

