48 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB48000P0FPQCC

DigiKey Part Number
478-CX3225SB48000P0FPQCCTR-ND - Tape & Reel (TR)
478-CX3225SB48000P0FPQCCCT-ND - Cut Tape (CT)
478-CX3225SB48000P0FPQCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB48000P0FPQCC
Description
3.2MM X 2.5MM CRYSTAL 48MHZ 18PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱31.68100₱316.81
25₱29.96560₱749.14
50₱28.72700₱1,436.35
100₱27.53590₱2,753.59
250₱26.04004₱6,510.01
500₱24.96216₱12,481.08
1,000₱23.92898₱23,928.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱22.37968₱67,139.04
6,000₱21.45467₱128,728.02
9,000₱20.93176₱188,385.84
15,000₱20.29123₱304,368.45
21,000₱19.88037₱417,487.77
30,000₱19.45393₱583,617.90
Manufacturers Standard Package