DT3215DB32768E0HPWAA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Micro Crystal AG
In Stock: 1,671
Unit Price: ₱36.33000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: ₱69.07800
Datasheet
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT3215DB32768E0HPWAA

DigiKey Part Number
478-DT3215DB32768E0HPWAATR-ND - Tape & Reel (TR)
478-DT3215DB32768E0HPWAACT-ND - Cut Tape (CT)
478-DT3215DB32768E0HPWAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT3215DB32768E0HPWAA
Description
3.2MM X 1.5MM TUNING FORK 32.768
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱33.11000₱331.10
25₱31.29960₱782.49
50₱30.00120₱1,500.06
100₱28.75670₱2,875.67
250₱27.19292₱6,798.23
500₱26.06742₱13,033.71
1,000₱24.98897₱24,988.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱23.37119₱70,113.57
6,000₱22.40529₱134,431.74
9,000₱21.85922₱196,732.98
15,000₱21.19051₱317,857.65
21,000₱20.76146₱435,990.66
Manufacturers Standard Package