
DT3215DB32768C0HPWAA | |
|---|---|
DigiKey Part Number | 478-DT3215DB32768C0HPWAATR-ND - Tape & Reel (TR) 478-DT3215DB32768C0HPWAACT-ND - Cut Tape (CT) 478-DT3215DB32768C0HPWAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT3215DB32768C0HPWAA |
Description | 3.2MM X 1.5MM TUNING FORK 32.768 |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱17.98400 | ₱179.84 |
| 25 | ₱16.98360 | ₱424.59 |
| 50 | ₱16.28100 | ₱814.05 |
| 100 | ₱15.60810 | ₱1,560.81 |
| 250 | ₱14.76124 | ₱3,690.31 |
| 500 | ₱14.15146 | ₱7,075.73 |
| 1,000 | ₱13.56609 | ₱13,566.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.68713 | ₱38,061.39 |
| 6,000 | ₱12.16249 | ₱72,974.94 |
| 9,000 | ₱11.86573 | ₱106,791.57 |
| 15,000 | ₱11.50224 | ₱172,533.60 |
| 21,000 | ₱11.26902 | ₱236,649.42 |
| 30,000 | ₱11.02707 | ₱330,812.10 |

