
F920G225MPA | |
|---|---|
DigiKey Part Number | 478-8113-2-ND - Tape & Reel (TR) 478-8113-1-ND - Cut Tape (CT) 478-8113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F920G225MPA |
Description | CAP TANT 2.2UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F920G225MPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱16.79300 | ₱167.93 |
| 50 | ₱12.49360 | ₱624.68 |
| 100 | ₱11.17750 | ₱1,117.75 |
| 500 | ₱8.95512 | ₱4,477.56 |
| 1,000 | ₱8.26971 | ₱8,269.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.42390 | ₱22,271.70 |
| 6,000 | ₱7.01013 | ₱42,060.78 |
| 9,000 | ₱6.80286 | ₱61,225.74 |
| 15,000 | ₱6.57317 | ₱98,597.55 |
| 21,000 | ₱6.43886 | ₱135,216.06 |
| 30,000 | ₱6.30966 | ₱189,289.80 |

