2.2 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F920G225MPA

DigiKey Part Number
478-8113-2-ND - Tape & Reel (TR)
478-8113-1-ND - Cut Tape (CT)
478-8113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F920G225MPA
Description
CAP TANT 2.2UF 20% 4V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
F920G225MPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
12Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱16.79300₱167.93
50₱12.49360₱624.68
100₱11.17750₱1,117.75
500₱8.95512₱4,477.56
1,000₱8.26971₱8,269.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.42390₱22,271.70
6,000₱7.01013₱42,060.78
9,000₱6.80286₱61,225.74
15,000₱6.57317₱98,597.55
21,000₱6.43886₱135,216.06
30,000₱6.30966₱189,289.80
Manufacturers Standard Package