
F921A335MPA | |
|---|---|
DigiKey Part Number | 478-8124-2-ND - Tape & Reel (TR) 478-8124-1-ND - Cut Tape (CT) 478-8124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F921A335MPA |
Description | CAP TANT 3.3UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921A335MPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.69700 | ₱136.97 |
| 50 | ₱10.09960 | ₱504.98 |
| 100 | ₱8.98610 | ₱898.61 |
| 500 | ₱7.12338 | ₱3,561.69 |
| 1,000 | ₱6.54752 | ₱6,547.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.83769 | ₱17,513.07 |
| 6,000 | ₱5.49021 | ₱32,941.26 |
| 9,000 | ₱5.31636 | ₱47,847.24 |
| 15,000 | ₱5.12360 | ₱76,854.00 |
| 21,000 | ₱5.01093 | ₱105,229.53 |
| 30,000 | ₱4.90253 | ₱147,075.90 |

