1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F921C105MPA

DigiKey Part Number
478-8126-2-ND - Tape & Reel (TR)
478-8126-1-ND - Cut Tape (CT)
478-8126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F921C105MPA
Description
CAP TANT 1UF 20% 16V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
F921C105MPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
12Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,340
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.26700₱122.67
50₱9.00400₱450.20
100₱7.99160₱799.16
500₱6.29800₱3,149.00
1,000₱5.77397₱5,773.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.12825₱15,384.75
6,000₱4.81234₱28,874.04
9,000₱4.65416₱41,887.44
15,000₱4.47891₱67,183.65
21,000₱4.37647₱91,905.87
30,000₱4.27793₱128,337.90
Manufacturers Standard Package