


F930J106MAA | |
|---|---|
DigiKey Part Number | 478-8151-2-ND - Tape & Reel (TR) 478-8151-1-ND - Cut Tape (CT) 478-8151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J106MAA |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J106MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱26.20200 | ₱262.02 |
| 50 | ₱19.94920 | ₱997.46 |
| 100 | ₱18.03770 | ₱1,803.77 |
| 500 | ₱14.79936 | ₱7,399.68 |
| 1,000 | ₱13.79893 | ₱13,798.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.97625 | ₱25,952.50 |
| 4,000 | ₱12.29886 | ₱49,195.44 |
| 6,000 | ₱11.95963 | ₱71,757.78 |
| 10,000 | ₱11.58373 | ₱115,837.30 |
| 14,000 | ₱11.36393 | ₱159,095.02 |
| 20,000 | ₱11.15246 | ₱223,049.20 |
| 24,000 | ₱11.05228 | ₱265,254.72 |
| 48,000 | ₱10.71478 | ₱514,309.44 |
| 50,000 | ₱10.69692 | ₱534,846.00 |

