


F930J107KAA | |
|---|---|
DigiKey Part Number | 478-8152-2-ND - Tape & Reel (TR) 478-8152-1-ND - Cut Tape (CT) 478-8152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J107KAA |
Description | CAP TANT 100UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J107KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 10 | ₱35.55100 | ₱355.51 |
| 50 | ₱27.52400 | ₱1,376.20 |
| 100 | ₱25.05860 | ₱2,505.86 |
| 500 | ₱20.88418 | ₱10,442.09 |
| 1,000 | ₱19.59374 | ₱19,593.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱18.53166 | ₱37,063.32 |
| 4,000 | ₱17.65747 | ₱70,629.88 |
| 6,000 | ₱17.21968 | ₱103,318.08 |
| 10,000 | ₱16.73415 | ₱167,341.50 |
| 14,000 | ₱16.45043 | ₱230,306.02 |
| 20,000 | ₱16.17735 | ₱323,547.00 |

