


F930J226MAA | |
|---|---|
DigiKey Part Number | 478-8164-2-ND - Tape & Reel (TR) 478-8164-1-ND - Cut Tape (CT) 478-8164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J226MAA |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J226MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.25700 | ₱162.57 |
| 50 | ₱12.07680 | ₱603.84 |
| 100 | ₱10.79640 | ₱1,079.64 |
| 500 | ₱8.63594 | ₱4,317.97 |
| 1,000 | ₱7.96898 | ₱7,968.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.42053 | ₱14,841.06 |
| 4,000 | ₱6.96929 | ₱27,877.16 |
| 6,000 | ₱6.74344 | ₱40,460.64 |
| 10,000 | ₱6.49309 | ₱64,930.90 |
| 14,000 | ₱6.34675 | ₱88,854.50 |
| 20,000 | ₱6.20603 | ₱124,120.60 |

