220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930J227KBA

DigiKey Part Number
478-8166-2-ND - Tape & Reel (TR)
478-8166-1-ND - Cut Tape (CT)
478-8166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930J227KBA
Description
CAP TANT 220UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930J227KBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,338
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱86.94000₱86.94
10₱57.34700₱573.47
50₱45.53200₱2,276.60
100₱41.88150₱4,188.15
500₱35.71570₱17,857.85
1,000₱33.80832₱33,808.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱32.23740₱64,474.80
4,000₱30.94441₱123,777.64
6,000₱30.29636₱181,778.16
10,000₱29.57819₱295,781.90
14,000₱29.15810₱408,213.40
20,000₱28.75413₱575,082.60
Manufacturers Standard Package