
F930J227MBA | |
|---|---|
DigiKey Part Number | 478-8168-2-ND - Tape & Reel (TR) 478-8168-1-ND - Cut Tape (CT) 478-8168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J227MBA |
Description | CAP TANT 220UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J227MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱39.60100 | ₱396.01 |
| 50 | ₱30.85880 | ₱1,542.94 |
| 100 | ₱28.15520 | ₱2,815.52 |
| 500 | ₱23.59014 | ₱11,795.07 |
| 1,000 | ₱22.17940 | ₱22,179.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.01788 | ₱42,035.76 |
| 4,000 | ₱20.06165 | ₱80,246.60 |
| 6,000 | ₱19.58262 | ₱117,495.72 |
| 10,000 | ₱19.05183 | ₱190,518.30 |
| 14,000 | ₱18.74141 | ₱262,379.74 |
| 20,000 | ₱18.44278 | ₱368,855.60 |
| 24,000 | ₱18.30115 | ₱439,227.60 |

