
F930J477MNCAJ6 | |
|---|---|
DigiKey Part Number | 478-11259-2-ND - Tape & Reel (TR) 478-11259-1-ND - Cut Tape (CT) 478-11259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J477MNCAJ6 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J477MNCAJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.04000 | ₱100.04 |
| 10 | ₱66.27900 | ₱662.79 |
| 50 | ₱53.03520 | ₱2,651.76 |
| 100 | ₱48.93220 | ₱4,893.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱42.00180 | ₱21,000.90 |
| 1,000 | ₱39.85682 | ₱39,856.82 |
| 1,500 | ₱38.78293 | ₱58,174.40 |
| 2,500 | ₱37.59272 | ₱93,981.80 |
| 3,500 | ₱36.89684 | ₱129,138.94 |
| 5,000 | ₱36.22724 | ₱181,136.20 |

