100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A107KBA

DigiKey Part Number
478-8195-2-ND - Tape & Reel (TR)
478-8195-1-ND - Cut Tape (CT)
478-8195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A107KBA
Description
CAP TANT 100UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A107KBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,154
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱29.53700₱295.37
50₱22.65280₱1,132.64
100₱20.53280₱2,053.28
500₱16.95270₱8,476.35
1,000₱15.84626₱15,846.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.93604₱29,872.08
4,000₱14.18675₱56,747.00
6,000₱13.81133₱82,867.98
10,000₱13.39542₱133,954.20
14,000₱13.15221₱184,130.94
20,000₱12.91818₱258,363.60
24,000₱12.80732₱307,375.68
Manufacturers Standard Package