4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm @ 100kHz
F9X Series 3mm

F931A475MAA

DigiKey Part Number
478-8222-2-ND - Tape & Reel (TR)
478-8222-1-ND - Cut Tape (CT)
478-8222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A475MAA
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A475MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,110
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱17.86500₱178.65
50₱13.35120₱667.56
100₱11.96960₱1,196.96
500₱9.62328₱4,811.64
1,000₱8.89915₱8,899.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.30365₱16,607.30
4,000₱7.81385₱31,255.40
6,000₱7.56851₱45,411.06
10,000₱7.29666₱72,966.60
14,000₱7.13775₱99,928.50
20,000₱6.98486₱139,697.20
Manufacturers Standard Package