10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931C106KAAAJ6

DigiKey Part Number
478-10723-2-ND - Tape & Reel (TR)
478-10723-1-ND - Cut Tape (CT)
478-10723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931C106KAAAJ6
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F931C106KAAAJ6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,986
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱29.53700₱295.37
50₱22.65280₱1,132.64
100₱20.52690₱2,052.69
500₱16.94912₱8,474.56
1,000₱15.84268₱15,842.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.93217₱29,864.34
4,000₱14.18317₱56,732.68
6,000₱13.80786₱82,847.16
10,000₱13.39202₱133,920.20
14,000₱13.14881₱184,083.34
20,000₱12.91488₱258,297.60
Manufacturers Standard Package