
F931C106MAAAJ6 | |
|---|---|
DigiKey Part Number | 478-11265-2-ND - Tape & Reel (TR) 478-11265-1-ND - Cut Tape (CT) 478-11265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C106MAAAJ6 |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C106MAAAJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.14000 | ₱211.40 |
| 50 | ₱15.95940 | ₱797.97 |
| 100 | ₱14.35160 | ₱1,435.16 |
| 500 | ₱11.64440 | ₱5,822.20 |
| 1,000 | ₱10.80833 | ₱10,808.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.12053 | ₱20,241.06 |
| 4,000 | ₱9.55480 | ₱38,219.20 |
| 6,000 | ₱9.27144 | ₱55,628.64 |
| 10,000 | ₱8.95733 | ₱89,573.30 |
| 14,000 | ₱8.77371 | ₱122,831.94 |
| 20,000 | ₱8.59714 | ₱171,942.80 |

