
F931C107KNC | |
|---|---|
DigiKey Part Number | 478-8240-2-ND - Tape & Reel (TR) 478-8240-1-ND - Cut Tape (CT) 478-8240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C107KNC |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C107KNC Models |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.66000 | ₱97.66 |
| 10 | ₱64.91000 | ₱649.10 |
| 50 | ₱51.83240 | ₱2,591.62 |
| 100 | ₱47.80670 | ₱4,780.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱40.99542 | ₱20,497.71 |
| 1,000 | ₱38.88794 | ₱38,887.94 |
| 1,500 | ₱37.83211 | ₱56,748.17 |
| 2,500 | ₱36.66255 | ₱91,656.38 |
| 3,500 | ₱35.97858 | ₱125,925.03 |
| 5,000 | ₱35.32053 | ₱176,602.65 |

